TMP114NDIYMTR

Texas Instruments
595-TMP114NDIYMTR
TMP114NDIYMTR

Mfr.:

Description:
Board Mount Temperature Sensors 0.15-mm height 1.2- V capable temperatur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
PicoStar-4
I2C
1.08 V
1.98 V
Local
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 68 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP114
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Digital Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP114 Digital Temperature Sensor

Texas Instruments TMP114 Digital Temperature Sensor is a high accuracy, I2C-compatible digital temperature sensor in an ultra-thin (0.15mm) 4-pin package. The small size and low height of the TMP114 optimizes volume-constrained systems and enables novel placement of the sensor under other surface mount components for fast and accurate temperature measurement.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,877 € 4,39 €
0,793 € 7,93 €
0,71 € 35,50 €
0,669 € 66,90 €
0,585 € 292,50 €
0,557 € 557,00 €
0,474 € 948,00 €
Full Reel (Order in multiples of 3000)
0,459 € 1.377,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.