TMP113AIYBGR

Texas Instruments
595-TMP113AIYBGR
TMP113AIYBGR

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.3C accurate dig ital temperature se

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
0.1 C
- 40 C
+ 125 C
DSBGA-6
I2C, SMBus
1.4 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Operating Supply Current: 40 uA
Output Current: 3 mA
Product: Board Mount Temperature Sensor ICs
Product Type: Board Mount Temperature Sensor ICs
Series: TMP113
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: I2C Digital Temperature Sensor
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP113 I2C-Compatible Digital Temperature Sensor

Texas Instruments TMP113 I2C-Compatible Digital Temperature Sensor offers an accuracy of ±0.3°C across the -25°C to 85°C temperature range with an on-chip 12-bit analog-to-digital converter (ADC) that provides a temperature resolution of 0.0625°C. This device comes in a compact 6-pin WCSP package.

In Stock: 4.634

Stock:
4.634 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,886 € 4,43 €
0,82 € 8,20 €
0,692 € 34,60 €
0,643 € 64,30 €
Full Reel (Order in multiples of 3000)
0,643 € 1.929,00 €