TMP102AQDRLRQ1

Texas Instruments
595-TMP102AQDRLRQ1
TMP102AQDRLRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive Grade Dig Temperatu Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.158

Stock:
6.158
Can Dispatch Immediately
On Order:
8.000
Expected 7/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 330
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,929 € 4,65 €
0,828 € 8,28 €
0,79 € 39,50 €
0,756 € 75,60 €
Full Reel (Order in multiples of 4000)
0,756 € 3.024,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 40 C
+ 125 C
SOT-5X3
2-Wire, I2C, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP102
Factory Pack Quantity: 4000
Subcategory: Sensors
Type: Digital Temperature Sensor and Thermal Window Comparator
Unit Weight: 23,200 mg
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
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMP102 Digital Temperature Sensor

Texas Instruments TMP102 Low-power, two-wire, serial output temperature sensor with an I2C/SMBus digital interface is ideal for NTC/PTC thermistor replacement where high accuracy is required. The sensor is highly linear and does not require complex calculations or lookup tables to derive the temperature. The Texas Instruments TMP102 is ideal for extended temperature measurement in a variety of communication, computer, consumer, environmental, industrial, and instrumentation applications.