TMAG5170A2EDGKRQ1

Texas Instruments
595-MAG5170A2EDGKRQ1
TMAG5170A2EDGKRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive high-pre cision linear 3D Ha

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.444
Expected 6/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,50 € 2,50 €
1,71 € 17,10 €
1,45 € 145,00 €
1,43 € 715,00 €
Full Reel (Order in multiples of 2500)
1,33 € 3.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear Hall Effect
3.4 mA
2 mA
+/- 75 mT to +/- 300 mT
2.3 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
TMAG5170
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5170/TMAG5170-Q1 Linear 3D Hall-Effect Sensor

Texas Instruments TMAG5170/TMAG5170-Q1 Linear 3D Hall-Effect Sensor is a high-precision Hall-effect sensor designed for various industrial and personal electronics applications. This high level of integration offers flexibility and accuracy in various position-sensing systems. The device features three independent Hall sensors at the X, Y, and Z axes. A precision signal chain and an integrated 12-bit ADC enable high accuracy and low drift magnetic field measurements while supporting a sampling of up to 20ksps. On-chip temperature sensor data is available for system-level drift compensation.