TMAG5134E1DDBVR

Texas Instruments
595-TMAG5134E1DDBVR
TMAG5134E1DDBVR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-tolerance high-s ensitivity in-plane

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS: N
In-Plane Hall-Effect Switch
2.4 mA
5 mA
2 mT
1.6 mT
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
TMAG5134
Reel
Brand: Texas Instruments
Output Type: Push-pull
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5134 In-Plane Hall-Effect Switches

Texas Instruments TMAG5134 In-Plane Hall-Effect Switches are high-sensitivity, low-power digital switches designed to replace TMR, AMR, and reed switches. These switches feature an integrated magnetic concentrator, enabling higher sensitivity and lower power consumption compared to traditional Hall-effect devices. The TMAG5134 switches offer an integrated magnetic concentrator, an in-plane axis of sensitivity, and operate at a 1.65V to 5.5V power supply voltage range. These switches provide omnipolar and dual-unipolar magnetic pole detection options. Typical applications include door and window sensors, appliances, water meters, gas meters, e-locks, medical devices, tablets, laptops, and the Internet of Things (IoTs).

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,259 € 777,00 €