TLVM13660EVM

Texas Instruments
595-TLVM13660EVM
TLVM13660EVM

Mfr.:

Description:
Power Management IC Development Tools TLVM13660 evaluation board 3-V to 36-V i

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
1 V to 6 V
TLVM13660
TLVM13660
Brand: Texas Instruments
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLVM13660EVM Power Module Evaluation Module

Texas Instruments TLVM13660EVM Power Module Evaluation Module (EVM) is designed to showcase the performance of the TLVM13660 36V, 6A synchronous buck DC/DC buck power module. The evaluation module operates over a wide input voltage range of 3V to 36V to deliver a fixed 5V output with better than 1% setpoint accuracy and up to 6A output current. The Texas Instruments TLVM13660 offers an advanced package and pinout design for improved EMI performance, high efficiency, and high reliability. Several features to ensure the protection of the regulator during fault conditions include undervoltage lockout (UVLO), internal soft-start, hiccup-mode overcurrent protection (OCP), and thermal shutdown. An open-drain PGOOD indicator, precision enable, external bias option, RT-adjustable switching frequency, and inverting buck-boost capability are also available.