TLV8802DGKT

Texas Instruments
595-TLV8802DGKT
TLV8802DGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 6-kHz ult ra low quiescent A A 595-TLV8802DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
6 kHz
1.5 mV/us
4.5 mV
100 fA
5.5 V
1.7 V
320 nA
4.7 mA
90 dB
450 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV8802
Reel
Cut Tape
MouseReel
Amplifier Type: Ultra Low Power
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 4.1 V
Unit Weight: 20 mg
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
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
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
TLV8801/TLV8802 Dual Nanopower Op Amps

Texas Instruments TLV8801/TLV8802 Dual Nanopower Operational Amplifiers are ideal for cost-optimised sensing applications in wireless and low-power wired equipment. The TLV8801/TLV8802 amplifiers minimise power consumption in equipment. Typical equipment includes CO detectors, smoke detectors and motion-detecting security systems where operational battery life is critical. This device has a carefully designed CMOS input stage enabling very low, Femto-amp bias currents, thereby reducing IBIAS and IOS errors. These errors would otherwise impact sensitive applications like transimpedance amplifier (TIA) configurations with megaohm feedback resistors, and high source impedance sensing applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources like mobile phones, WiFi, radio transmitters and tag readers.
Learn more

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,912 € 9,12 €
0,82 € 20,50 €
0,756 € 75,60 €
Full Reel (Order in multiples of 250)
0,642 € 160,50 €
0,621 € 310,50 €
0,599 € 599,00 €
0,586 € 1.465,00 €
0,574 € 2.870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,75 €
Min:
1

Similar Product

Texas Instruments TLV8802DGKR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 6-kHz ult ra low quiescent A A 595-TLV8802DGKT