TLV803SDBZT

Texas Instruments
595-TLV803SDBZT
TLV803SDBZT

Mfr.:

Description:
Supervisory Circuits 3P Vltg Supervisor A 595-TLV803SDBZR A 5 A 595-TLV803SDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-3
2.93 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
200 ms
6 V
- 40 C
+ 125 C
2.3 %
TLV803
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV803SEVM-019
Operating Supply Current: 20 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.1 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.177

Stock:
1.177 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,814 € 8,14 €
0,738 € 18,45 €
0,653 € 65,30 €
Full Reel (Order in multiples of 250)
0,611 € 152,75 €
0,575 € 287,50 €
0,554 € 554,00 €
0,546 € 1.365,00 €
0,534 € 2.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,58 €
Min:
1

Similar Product

Texas Instruments TLV803SDBZR
Texas Instruments
Supervisory Circuits 3P Vltg Supervisor A 595-TLV803SDBZT A 5 A 595-TLV803SDBZT