TLV78528PDBVR

Texas Instruments
595-TLV78528PDBVR
TLV78528PDBVR

Mfr.:

Description:
LDO Voltage Regulators 500mA high-PSRR low- Iq low-dropout regu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-23-5
2.8 V
500 mA
1 Output
Positive
80 uA
1.4 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
330 mV
TLV785
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 470 mV
Line Regulation: 0.01 %/V
Load Regulation: 125 uV/mA
Operating Supply Current: 10 nA
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Voltage Regulation Accuracy: 2 %
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
8542390090
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
TLV785 High-PSRR LDO Linear Regulator

Texas Instruments TLV785 High-PSRR Low-Dropout (LDO) Linear Regulator sources 500mA of output current. This LDO is designed to provide a voltage source with high PSRR. This device also includes load and line transient performance that meets the requirements of various circuits. With a 1.4V to 5.5V input voltage range and a 0.6V to 3.3V output voltage range, the TLV785 is flexible enough for use in multiple applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,071 € 0,71 €
0,063 € 1,58 €
0,052 € 5,20 €
0,048 € 12,00 €
0,045 € 22,50 €
0,043 € 43,00 €
Full Reel (Order in multiples of 3000)
0,039 € 117,00 €
0,037 € 222,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.