TLV76012DBZR

Texas Instruments
595-TLV76012DBZR
TLV76012DBZR

Mfr.:

Description:
LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 595-TLV76012DBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
12 V
100 mA
1 Output
Positive
2 mA
4.2 V
30 V
Fixed
- 40 C
+ 125 C
700 mV
TLV760
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.1 V
Line Regulation: 14 mV
Load Regulation: 45 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Regulators
Voltage Regulation Accuracy: 4 %
Unit Weight: 112 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLV760 Linear Voltage Regulator

Texas Instruments TLV760 Linear Voltage Regulator is an integrated linear voltage regulator featuring operation from an input as high as 30V. The TLV760 has a maximum dropout of 1.2V at the full 100mA load across operating temperature. The TLV760 is available in either 3.3V, 5V, 12V, and 15V. The compact SOT-23 packaging of the TLV760 allows the device to be used in space-constrained applications. The TLV760 is designed to bias digital and analog circuits in applications that are subject to voltage transients and spikes up to 30V — for example, appliances and automation applications. The device has a robust internal thermal protection, which protects itself from potential damage caused by conditions like short to ground, increases in ambient temperature, high load, or high dropout events.

In Stock: 7.839

Stock:
7.839 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,144 € 1,44 €
0,127 € 3,18 €
0,109 € 10,90 €
0,101 € 25,25 €
0,095 € 47,50 €
0,091 € 91,00 €
Full Reel (Order in multiples of 3000)
0,085 € 255,00 €
0,082 € 492,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,86 €
Min:
1

Similar Product

Texas Instruments TLV76012DBZT
Texas Instruments
LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 595-TLV76012DBZR