TLV75509PDRVR

Texas Instruments
595-TLV75509PDRVR
TLV75509PDRVR

Mfr.:

Description:
LDO Voltage Regulators 500-mA high-PSRR low -IQ low-dropout vol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
900 mV
500 mA
1 Output
Positive
25 uA
1.45 V
5.5 V
52 dB
Fixed
- 40 C
+ 125 C
220 mV
TLV755P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 930 mV
Line Regulation: 2 mV
Load Regulation: 0.044 V/A
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 11,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV755P 500mA LDO Regulators

Texas Instruments TLV755P 500mA Low Drop Out (LDO) Regulators with foldback overcurrent protection have ideal line and load transient performance in an ultra-small package. Features include an input voltage range of 1.44V to 5.5V, low dropout of 220mV (Max.) at 500mA (3.3VOUT), and a low IQ of 25µA (typical) which enables functionality to minimise standby power. A fixed output voltage of 0.6V to 5V supports the lower core voltages of modern microcontrollers and provides minimised cost and solution size. The device offers an internal soft-start to lower inrush current offering a controlled voltage to the load and minimising the input voltage drop during start up. The device actively pulls down the output to quickly discharge the outputs and ensure a known start-up state when shut down. The TLV755P provides a typical accuracy of 1% due to the precision band-gap and error amplifier and is stable, with small ceramic output capacitors allowing for a small overall solution size. Other features include integrated thermal shutdown, current limit, undervoltage lockout (UVLO), and an internal foldback current limit that helps reduce the thermal dissipation during short-circuit events.

In Stock: 3.702

Stock:
3.702 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,195 € 1,95 €
0,174 € 4,35 €
0,15 € 15,00 €
0,138 € 34,50 €
0,131 € 65,50 €
0,126 € 126,00 €
Full Reel (Order in multiples of 3000)
0,118 € 354,00 €
0,113 € 678,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.