TLV71210DSER

Texas Instruments
595-TLV71210DSER
TLV71210DSER

Mfr.:

Description:
LDO Voltage Regulators 300mA Low IQ Low VOU T LDO Reg A 595-TLV A 595-TLV71210DSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1 V
300 mA
1 Output
2 V
5.5 V
68 dB
Fixed
- 40 C
+ 125 C
260 mV
TLV712
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 260 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current
Voltage Regulation Accuracy: 2 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 2.620

Stock:
2.620 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,293 € 2,93 €
0,262 € 6,55 €
0,232 € 23,20 €
0,215 € 53,75 €
0,206 € 103,00 €
0,197 € 197,00 €
Full Reel (Order in multiples of 3000)
0,176 € 528,00 €
0,171 € 1.026,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,98 €
Min:
1

Similar Product

Texas Instruments TLV71210DSET
Texas Instruments
LDO Voltage Regulators 300mA Low IQ Low VOU T LDO Reg A 595-TLV A 595-TLV71210DSER