TLV7101828DSET

Texas Instruments
595-TLV7101828DSET
TLV7101828DSET

Mfr.:

Description:
LDO Voltage Regulators Dual 200mA Output Lo w Noise Hi PSRR A 5 A 595-TLV7101828DSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V to 4.8 V
200 mA
2 V
5.5 V
70 dB
- 40 C
+ 125 C
150 mV
TLV710
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 285 mV
Line Regulation: 1 mV
Load Regulation: 5 mV
Operating Supply Current: 30 uA
Pd - Power Dissipation: 585 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,805 € 8,05 €
0,728 € 18,20 €
0,644 € 64,40 €
Full Reel (Order in multiples of 250)
0,603 € 150,75 €
0,573 € 286,50 €
0,559 € 559,00 €
0,539 € 1.347,50 €
0,532 € 2.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,52 €
Min:
1

Similar Product

Texas Instruments TLV7101828DSER
Texas Instruments
LDO Voltage Regulators Dual 200mA Output Lo w Noise Hi PSRR A 5 A 595-TLV7101828DSET