TLV6700DDCR

Texas Instruments
595-TLV6700DDCR
TLV6700DDCR

Mfr.:

Description:
Analog Comparators Low power window com parator with integr A 595-TLV6700DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
2 Channel
Open Drain
Window
1.8 V
18 V
6 uA
40 mA
2 mV
15 nA
- 40 C
+ 125 C
TLV6700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 29 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 11,300 mg
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV6700/TLV6700-Q1 High Voltage Window Comparator

Texas Instruments TLV6700/TLV6700-Q1 High Voltage Window Comparator operates over a 1.8V to 18V range and has two high-accuracy comparators with an internal 400mV reference and two open-drain outputs rated to 18V. The TLV6700/TLV6700-Q1 can be used as a window comparator or as two independent comparators; the monitored voltage can be set with external resistors. OUTA is driven low when the voltage at INA+ drops below (VITP – VHYS) and goes high when the voltage returns above the respective threshold (VITP). OUTB is driven low when the voltage at INB– rises above VITP and goes high when the voltage drops below the respective threshold (VITP – VHYS). Both comparators in the TLV6700/TLV6700-Q1 include built-in hysteresis to reject brief glitches, ensuring stable output without false triggering. The Texas Instruments TLV6700-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.357

Stock:
1.357
Can Dispatch Immediately
On Order:
3.000
Expected 11/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,39 € 13,90 €
1,27 € 31,75 €
1,14 € 114,00 €
1,07 € 267,50 €
1,06 € 530,00 €
Full Reel (Order in multiples of 3000)
0,955 € 2.865,00 €
0,929 € 5.574,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,12 €
Min:
1

Similar Product

Texas Instruments TLV6700DDCT
Texas Instruments
Analog Comparators Low power window com parator with integr A 595-TLV6700DDCR