TLV62569DRLR

Texas Instruments
595-TLV62569DRLR
TLV62569DRLR

Mfr.:

Description:
Switching Voltage Regulators 2.5V-5.5V input 2-A high efficiency ste A 595-TLV62569DRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279
Can Dispatch Immediately
On Order:
6.000
Expected 10/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,148 € 1,48 €
0,132 € 3,30 €
0,113 € 11,30 €
0,103 € 25,75 €
0,098 € 49,00 €
0,094 € 94,00 €
Full Reel (Order in multiples of 3000)
0,088 € 264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments TLV62569DRLT
Texas Instruments
Switching Voltage Regulators 2.5V-5.5V input 2-A high efficiency ste A 595-TLV62569DRLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 5.5 V
2 A
1 Output
2.5 V
5.5 V
35 uA
1.5 MHz
- 40 C
+ 125 C
TLV62569
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV62569EVM-789
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Buck Converter
Unit Weight: 35 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV62569 Step-Down Buck Converters

Texas Instruments TLV62569 Step-Down Buck Converters are synchronous step-down buck DC-DC converters optimized for high efficiency and compact solution size. The device integrates switches capable of delivering an output current up to 2A. The device operates in pulse width modulation (PWM) mode at medium to heavy loads with a 1.5MHz switching frequency. The device automatically enters Power Save Mode (PSM) at light load to maintain high efficiency over the entire load current range. In a shutdown, the current consumption is reduced to less than 2µA. The Texas Instruments TLV62569 provides an adjustable output voltage via an external resistor divider. An internal soft-start circuit limits the inrush current during startup. Other features like over current protection, thermal shutdown protection, and Power Good are built-in.