TLV62085RLTR

Texas Instruments
595-TLV62085RLTR
TLV62085RLTR

Mfr.:

Description:
Switching Voltage Regulators Datasheet spin of TP S62085 A 595-TLV620 A 595-TLV62085RLTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40.637

Stock:
40.637 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,483 € 4,83 €
0,434 € 10,85 €
0,38 € 38,00 €
0,355 € 88,75 €
0,34 € 170,00 €
0,327 € 327,00 €
Full Reel (Order in multiples of 3000)
0,311 € 933,00 €
0,307 € 1.842,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,80 €
Min:
1

Similar Product

Texas Instruments TLV62085RLTT
Texas Instruments
Switching Voltage Regulators Datasheet spin of TP S62085 A 595-TLV620 A 595-TLV62085RLTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-HR-7
Buck
800 mV to 6 V
3 A
1 Output
2.5 V
6 V
17 uA
2.4 MHz
- 40 C
+ 125 C
TLV62085
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8,500 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV62085 Synchronous Step-Down Converter

Texas Instruments TLV62085 Synchronous Step-Down Converter is a high-frequency synchronous step-down converter optimized for small solution size and high efficiency. With an input voltage range of 2.5V to 6.0V, common battery technologies are supported. The device focuses on high-efficiency step-down conversion over a wide output current range. At medium to heavy loads, the converter operates in PWM mode. The converter  automatically enters Power Save Mode operation at light load to maintain high efficiency over the entire load current range. With its DCS-Control architecture, excellent load transient performance and output voltage regulation accuracy are achieved.