TLV62084ADSGR

Texas Instruments
595-TLV62084ADSGR
TLV62084ADSGR

Mfr.:

Description:
Switching Voltage Regulators 2A High Efficient St ep Down Converter i A 595-TLV62084ADSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
500 mV to 4 V
2 A
1 Output
2.7 V
6 V
30 uA
2 MHz
- 40 C
+ 125 C
TLV62084A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV62084AEVM-828
Input Voltage: 2.7 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step-Down Converter
Unit Weight: 9,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 8.533

Stock:
8.533
Can Dispatch Immediately
On Order:
6.000
Expected 8/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 680
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,297 € 2,97 €
0,266 € 6,65 €
0,23 € 23,00 €
0,214 € 53,50 €
0,204 € 102,00 €
Full Reel (Order in multiples of 3000)
0,204 € 612,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.