TLV3802DSSR

Texas Instruments
595-TLV3802DSSR
TLV3802DSSR

Mfr.:

Description:
Analog Comparators Dual 225-ps high-spe ed comparator with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WSON-12
2 Channel
LVDS
Differential
2.7 V
5.25 V
19 mA
10 mA
5 mV
10 uA
- 40 C
+ 125 C
TLV3802
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 4 uA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 225 ps
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.699

Stock:
1.699 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
6,58 € 65,80 €
6,11 € 152,75 €
5,60 € 560,00 €
5,40 € 1.350,00 €
5,34 € 2.670,00 €
5,27 € 5.270,00 €
3.000 Quote