TLV342AIDR

Texas Instruments
595-TLV342AIDR
TLV342AIDR

Mfr.:

Description:
Precision Amplifiers Low Voltage R To R O utput CMOS A 595-TL A 595-TLV342AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
2.3 MHz
1 V/us
300 uV
1 pA
5.5 V
1.5 V
75 uA
115 mA
90 dB
20 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV342A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 110 dB
Unit Weight: 72,600 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 443

Stock:
443
Can Dispatch Immediately
On Order:
2.500
Expected 9/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,745 € 7,45 €
0,671 € 16,78 €
0,593 € 59,30 €
0,556 € 139,00 €
0,522 € 261,00 €
0,511 € 511,00 €
Full Reel (Order in multiples of 2500)
0,476 € 1.190,00 €
0,466 € 2.330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments TLV342AID
Texas Instruments
Precision Amplifiers Low Voltage R To R Output CMOS
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.