TLV2760ID

Texas Instruments
595-TLV2760ID
TLV2760ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Micropower A 595-TLV 9041IDBVR A 595-TLV A 595-TLV9041IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
500 kHz
220 mV/us
3.5 mV
15 pA
3.6 V
1.8 V
20 uA
7.3 mA
82 dB
95 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
TLV2760
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0008 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 1.8 V
Minimum Dual Supply Voltage: 800 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 975   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1.277,25 €
1,27 € 1.333,50 €
1,26 € 3.213,00 €
1,24 € 6.231,00 €

Similar Product

Texas Instruments TLV9041IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 350-k H z ultra-low 1.2-V