TLV2451AIP

Texas Instruments
595-TLV2451AIP
TLV2451AIP

Mfr.:

Description:
Operational Amplifiers - Op Amps Single Rail-Rail A 5 95-TLV9041IDBVR A 5 A 595-TLV9041IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 mV
5 nA
3 V, 6 V
1.35 V, 2.7 V
23 uA
10 mA
80 dB
PDIP-8
Through Hole
- 40 C
+ 125 C
TLV2451A
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3.5 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 3 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 970,00 €
1,85 € 1.850,00 €
1,79 € 4.475,00 €
1,76 € 8.800,00 €

Similar Product

Texas Instruments TLV9041IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 350-k H z ultra-low 1.2-V