TLV2387DGKR

Texas Instruments
595-TLV2387DGKR
TLV2387DGKR

Mfr.:

Description:
Precision Amplifiers 5V LOW OFFSET DUAL O P AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
5.7 MHz
2.8 V/us
1.25 uV
60 pA
5.5 V
1.7 V
570 uA
115 dB
8.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2387
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 60 pA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 2.5 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.002 %
Voltage Gain dB: 145 dB
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
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
TLVx387 High-Precision Op Amps

Texas Instruments TLVx387 High-Precision Operational Amplifiers (Op Amps) come with zero-drift technology, offset voltage and offset drift that provides unparalleled long-term stability. With a mere 570µA of quiescent current, the TLVx387 can achieve 5.7MHz bandwidth, a broadband noise of 8.5nV/√Hz, and a 1/f noise at 177nVPP. These specifications are crucial to attaining extremely-high precision and no degradation of linearity in 16-bit to 24-bit analog to digital converters (ADCs). The TLVx387 features flat bias current over temperature; therefore, little to no calibration is needed in high input impedance applications over temperature. All versions of the Texas Instruments TLVx387 are specified over the industrial temperature range of –40°C to +125°C.

In Stock: 1.317

Stock:
1.317
Can Dispatch Immediately
On Order:
2.500
Expected 11/20/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 € 1,80 €
1,32 € 13,20 €
1,21 € 30,25 €
1,08 € 108,00 €
1,02 € 255,00 €
0,98 € 490,00 €
0,946 € 946,00 €
Full Reel (Order in multiples of 2500)
0,903 € 2.257,50 €
0,877 € 4.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.