TLV2365DGKR

Texas Instruments
595-TLV2365DGKR
TLV2365DGKR

Mfr.:

Description:
High Speed Operational Amplifiers 50MHz single-supply rail-to-rail operati

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
TLV2365
2 Channel
50 MHz
27 V/us
120 dB
115 dB
85 mA
20 pA
400 uV
5.5 V
2.2 V
4.6 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: RRIO Operational Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
Gain V/V: 1 V/V
In - Input Noise Current Density: 5.8 fA
Input Type: Rail to Rail
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.00025 %
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLVx365/TLVx365-Q1 Operational Amplifier

Texas Instruments TLVx365/TLVx365-Q1 Operational Amplifiers are zero-crossover, rail-to-rail input and output CMOS operational amplifiers that are optimized for low voltage and cost-sensitive applications. These op-amps feature an excellent Common-Mode Rejection Ratio (CMRR), no input stage crossover distortion, high input impedance, and output swing. These devices operate at -40°C to 125°C temperature range and offer an ultra-low input bias current and a 50MHz bandwidth. These op-amps are ideal for driving sampling Analog-to-Digital Converters (ADCs) in applications like low-side current sensing, audio, signal conditioning, and sensor amplification. The TLVx365-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.393

Stock:
1.393 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,30 € 13,00 €
1,19 € 29,75 €
1,06 € 106,00 €
0,998 € 249,50 €
0,963 € 481,50 €
0,92 € 920,00 €
Full Reel (Order in multiples of 2500)
0,92 € 2.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.