TLV1862DGKR

Texas Instruments
595-TLV1862DGKR
TLV1862DGKR

Mfr.:

Description:
Analog Comparators 40V nanopower dual c omparator with open

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Open Drain
Window
1.8 V
40 V
850 nA
440 nA
4.4 mV
1.5 nA
- 40 C
+ 125 C
TLV1862
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV185x & TLV186x Nanopower Comparators

Texas Instruments TLV185x/TLV185x-Q1 and TLV186x/TLV186x-Q1 Nanopower Comparators are single-channel high-voltage comparators with open-drain output. The open-drain output allows logical OR'ing of multiple open-drain outputs and logic-level translation. This device operates at 440nA per channel low supply current and 1.8V to 40V wide input voltage range. The TLV185x/TLV185x-Q1 and TLV186x/TLV186x-Q1 comparator includes an open-drain output stage, making it appropriate for level translation. These nano power comparators operate at -40°C to 125°C temperature range. Applications include mobile phones/tablets, headsets/headphones and earbuds, PCs and notebooks, gas detectors, smoke and heat detectors, motion detectors, gas meters, and servo drive position sensors. The Texas Instruments TLV185x-Q1/TLV186x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.837

Stock:
1.837 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,29 € 2,29 €
1,70 € 17,00 €
1,56 € 39,00 €
1,40 € 140,00 €
1,32 € 330,00 €
1,28 € 640,00 €
1,23 € 1.230,00 €
Full Reel (Order in multiples of 2500)
1,23 € 3.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.