TLE2682IDW

Not Assigned
TLE2682IDW

Mfr.:

Description:
Operational Amplifiers - Op Amps High-Speed JFET-Input Dual Operational Amplifier w/Switched-Capacitor Voltage Converter 16-SOIC

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
2 Channel
9.4 MHz
35 V/us
7.5 mV
175 pA
15 V, +/- 7.5 V
3.5 V, +/- 1.75 V
3.6 mA
70 dB
28 nV/sqrt Hz
SOIC-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
TLE2682
Amplifier Type: JFET
Brand: Texas Instruments
Maximum Dual Supply Voltage: +/- 7.5 V
Minimum Dual Supply Voltage: +/- 1.75 V
Product Type: Op Amps - Operational Amplifiers
Subcategory: Amplifier ICs
Technology: JFET
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001