TLC69629QDCARQ1

Texas Instruments
595-TLC69629QDCARQ1
TLC69629QDCARQ1

Mfr.:

Description:
LED Lighting Driver ICs Automotive 48-chann el local dimming ba

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
48 Output
60 mA
HTSSOP-56
5.5 V
3 V
16 V
TLC69629-Q1
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Dimming: PWM
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 48 Channel
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Type: Backlight LED Driver
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
8542399000
USHTS:
8542390090
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC69629-Q1 48-Channel LED Drivers

Texas Instruments TLC69629-Q1 48-Channel LED Drivers can provide up to 16-bit individual pixel-level LED PWM control. The additional 7-bit dot correction (DC) is also implemented for each channel to control peak current. Each device shares a data stream by cascaded serial interface (CSI), which supports up to 511 device connections. The interface can be applied to various application scenarios based on LED current and total number of LEDs, and the software is compatible with LED drivers within the same group.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,29 € 8.225,00 €