TLC3555QDRQ1

Texas Instruments
595-TLC3555QDRQ1
TLC3555QDRQ1

Mfr.:

Description:
Real Time Clock Automotive high-spee d CMOS timer with i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Real Time Clock
RoHS:  
SOIC-8
No Backup Switching
1.5 V
18 V
- 40 C
+ 125 C
TLC3555
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PSPICE-FOR-TI
Product: General Purpose Timers
Product Type: Real Time Clocks
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: CMOS Timer
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC3555 & TLC3555-Q1 High-Speed CMOS Timers

Texas Instruments TLC3555 and TLC3555-Q1 High-Speed CMOS Timers are monolithic timing circuits fabricated using a TI CMOS process. These timers are fully compatible with CMOS, TTL, and MOS logic and operate at frequencies up to 3MHz and beyond. The TLC3555 and TLC3555-Q1 improve upon the existing TLC555-Q1 from both a performance and feature standpoint, with tighter specification tolerances and additional features, such as thermal shutdown and power-on reset. The trigger, threshold, and reset logic of the TLC3555-Q1 follow the same truth table as the TLC3555 and TLC555-Q1. Set the reset pin (RESET) high for typical operation, or set it low to reset the flip-flop and force the output low. The TLC3555 and TLC3555-Q1 features an internal pull-up resistor from RESET to VDD, which can reduce passive count and save board area. The TLC3555-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4.843

Stock:
4.843 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,654 € 6,54 €
0,59 € 14,75 €
0,52 € 52,00 €
0,487 € 121,75 €
0,467 € 233,50 €
0,454 € 454,00 €
Full Reel (Order in multiples of 3000)
0,454 € 1.362,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.