TLC274CNS

Texas Instruments
595-TLC274CNS
TLC274CNS

Mfr.:

Description:
Precision Amplifiers Quad Single Supply A 595-TLV9104IDR A 59 A 595-TLV9104IDR
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
1,76 € 17,60 €
1,51 € 75,50 €
1,44 € 144,00 €
1,38 € 345,00 €
1,36 € 680,00 €
1,32 € 1.320,00 €
1,30 € 3.250,00 €
1,29 € 6.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,12 €
Min:
1

Similar Product

Texas Instruments TLV9104IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 16-V 1.1-MHz l ow-power (0.12 mA) o

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.2 MHz
4.6 V/us
10 mV
60 pA
16 V
3 V
1.6 mA
65 dB
25 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
TLC274
Tube
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Ios - Input Offset Current: 60 pA
Pd - Power Dissipation: 1.575 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: LinCMOS
Voltage Gain dB: 87.23 dB
Unit Weight: 208,300 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.