TL720M05QKTTRQ1

Texas Instruments
595-TL720M05QKTTRQ1
TL720M05QKTTRQ1

Mfr.:

Description:
LDO Voltage Regulators Auto Cat Sgl Output LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 719

Stock:
719 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,929 € 23,23 €
0,819 € 81,90 €
0,77 € 192,50 €
Full Reel (Order in multiples of 500)
0,74 € 370,00 €
0,718 € 718,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
D2PAK-3 (TO-263-3)
5 V
700 mA
1 Output
Positive
5.5 V
42 V
Fixed
- 40 C
+ 125 C
250 mV
AEC-Q100
TL720M05
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Line Regulation: 15 mV
Load Regulation: 30 mV
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 1,443 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL720M05-Q1 Low-Dropout Voltage Regulators

Texas Instruments TL720M05-Q1 Low-Dropout Voltage Regulators are low-dropout linear regulators designed to connect to the battery in automotive applications. The device has an input voltage range extending to 40V (new chip), which allows it to withstand transients (such as load dumps) expected in automotive systems. The device is designed for powering always-on components with only a 17µA quiescent current at light loads. These components include microcontrollers (MCUs) and controller area network (CAN) transceivers in standby systems.