TL1963A-15KTTR

Texas Instruments
595-TL1963A-15KTTR
TL1963A-15KTTR

Mfr.:

Description:
LDO Voltage Regulators 1.5A Low-Noise Fast Trans-Resp LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.5 V
1.5 A
1 Output
Positive
1.5 mA
2.1 V
20 V
Fixed
- 40 C
+ 125 C
340 mV
TL1963A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TL1963A-15EVM
Dropout Voltage - Max: 60 mV at 1 mA
Ib - Input Bias Current: 1 mA
Line Regulation: 6 mV
Load Regulation: 9 mV
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 81 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,37 € 3,37 €
3,14 € 78,50 €
2,81 € 281,00 €
2,70 € 675,00 €
Full Reel (Order in multiples of 500)
2,58 € 1.290,00 €
2,56 € 2.560,00 €
2,55 € 6.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.