THS7368IPW

Texas Instruments
595-THS7368IPW
THS7368IPW

Mfr.:

Description:
Video Amplifiers 6-Ch Video Amp A 595 -THS7368IPWR A 595- A 595-THS7368IPWR
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
12 Weeks Estimated factory production time.
Minimum: 490   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,43 € 24,30 €
2,21 € 55,25 €
1,99 € 139,30 €
1,87 € 523,60 €
1,83 € 1.024,80 €
1,74 € 1.827,00 €
1,69 € 4.258,80 €
1,66 € 8.366,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,45 €
Min:
1

Similar Product

Texas Instruments THS7368IPWR
Texas Instruments
Video Amplifiers 6-Ch Video Amp A 595 -THS7368IPW A 595-T A 595-THS7368IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
THS7368
6 Channel
5.5 V
2.6 V
23.4 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Development Kit: THS7368EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.2 W
Product: Video Amplifiers
Product Type: Video Amplifiers
SNR - Signal to Noise Ratio: 70 dB
Factory Pack Quantity: 70
Subcategory: Amplifier ICs
Unit Weight: 78,200 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS7368 / THS7373 Video Amplifiers

The Texas Instruments THS7368 and THS7373 are low-power, single-supply video amplifiers. The TI THS3768 video amplifier features six channels, a 2.7V-5V range, three SDTV filters, and three selectable SD/ED/HD/Full-HD HDTV filters. The TI THS7373 video amplifier features four channels, a 3V-5V range, one standard-definition filter channel, and three HD filter channels. The THS7368 and THS7373 are ideal for set top box output video buffering, PVR/DVR output buffering, and BluRay™ output video buffering. The THS7373 can also be used for low-power video buffering.

FEATURED PRODUCTS
TEXAS INSTRUMENTS