THS6214IPWP

Texas Instruments
595-THS6214IPWP
THS6214IPWP

Mfr.:

Description:
High Speed Operational Amplifiers Dual Port VDSL2 Line Drvr Amp A 595-THS6 A 595-THS6214IPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6214
2 Channel
160 MHz
3.8 kV/us
65 dB
416 mA
45 uA
15 mV
28 V
10 V
21 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-24
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Differential
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 60
Subcategory: Amplifier ICs
Unit Weight: 98,100 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,35 € 10,35 €
8,13 € 81,30 €
7,16 € 179,00 €
6,88 € 825,60 €
6,60 € 1.980,00 €
6,46 € 3.488,40 €
6,33 € 6.456,60 €
2.520 Quote