THS6093IPWP

Texas Instruments
595-THS6093IPWP
THS6093IPWP

Mfr.:

Description:
High Speed Operational Amplifiers 275-mA +12V ADSL CPE Line Drv w/Shutdown A 595-THS6093IPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6093
2 Channel
100 MHz
600 V/us
63 dB
275 mA
10 uA
6 mV
14 V
5 V
7.3 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.8 W
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Unit Weight: 58 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
7,79 € 77,90 €
7,24 € 181,00 €
6,43 € 578,70 €
6,27 € 1.692,90 €
6,21 € 3.353,40 €
6,14 € 6.631,20 €
2.160 Quote