THS6072ID

Texas Instruments
595-THS6072ID
THS6072ID

Mfr.:

Description:
High Speed Operational Amplifiers High Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6072
2 Channel
175 MHz
230 V/us
78 dB to 90 dB
70 mA
8 uA
7 mV
33 V, 16.5 V
9 V, 4.5 V
3.4 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 175 MHz
Amplifier Type: Voltage Feedback Amplifiers
Brand: Texas Instruments
Pd - Power Dissipation: 740 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
16 Weeks Estimated factory production time.
Minimum: 150   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,03 € 1.504,50 €
9,56 € 2.868,00 €
9,40 € 4.935,00 €
9,39 € 9.859,50 €