THS6072CD

Texas Instruments
595-THS6072CD
THS6072CD

Mfr.:

Description:
High Speed Operational Amplifiers Low-Power ADSL Diff Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6072
2 Channel
175 MHz
230 V/us
90 dB
85 mA
10 uA
7 mV
32 V
9 V
3.4 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 175 MHz
Amplifier Type: Voltage Feedback Amplifiers
Brand: Texas Instruments
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Pd - Power Dissipation: 740 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,66 € 9,66 €
7,54 € 75,40 €
7,01 € 175,25 €
6,37 € 477,75 €
6,22 € 1.866,00 €
6,15 € 3.228,75 €
6,08 € 6.384,00 €
3.000 Quote