THS6052IDDA

Texas Instruments
595-THS6052IDDA
THS6052IDDA

Mfr.:

Description:
High Speed Operational Amplifiers 175-mA +/-12V ADSL C PE Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6052
2 Channel
1.7 kV/us
66 dB
175 mA
10 uA
5 mV
30 V
10 V
5.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 110 MHz
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.1 nV/sqrt Hz
Pd - Power Dissipation: 2.73 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 64 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 70,600 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,88 € 12,88 €
10,09 € 100,90 €
9,39 € 234,75 €
8,37 € 627,75 €
8,33 € 2.499,00 €
8,09 € 4.247,25 €
8,01 € 8.410,50 €
3.000 Quote