THS6032IDWP

Texas Instruments
595-THS6032IDWP
THS6032IDWP

Mfr.:

Description:
High Speed Operational Amplifiers Low-Pwr ADSL Cent-Of fice Line Drv A 595 A 595-THS6032IDWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6032
2 Channel
1.2 kV/us
64 dB to 72 dB
5 mV
16.5 V
5 V
8.3 mA
- 40 C
+ 85 C
SMD/SMT
HSOP-20
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 5.8 W
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 75   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,66 € 1.399,50 €
18,32 € 1.832,00 €
17,96 € 4.490,00 €
17,74 € 8.870,00 €
1.000 Quote