THS4521IDGKT

Texas Instruments
595-THS4521IDGKT
THS4521IDGKT

Mfr.:

Description:
Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.659

Stock:
11.659 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,24 € 4,24 €
3,23 € 32,30 €
2,98 € 74,50 €
2,70 € 270,00 €
Full Reel (Order in multiples of 250)
2,55 € 637,50 €
2,41 € 1.205,00 €
2,31 € 2.310,00 €
2,30 € 5.750,00 €
2,26 € 11.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,65 €
Min:
1

Similar Product

Texas Instruments THS4521IDGKR
Texas Instruments
Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521IDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4521
1 Channel
95 MHz
490 V/us
102 dB
55 mA
900 nA
2 mV
5.5 V
2.5 V
1.14 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: THS4521EVM
Gain V/V: 0.99 V/V
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99