THS4513RGTT

Texas Instruments
595-THS4513RGTT
THS4513RGTT

Mfr.:

Description:
Operational Amplifiers - Op Amps Wideband Lo-Noise Lo -Distortion A 595-T A 595-THS4513RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.8 GHz
5.1 kV/us
4 mV
15.5 uA
2.5 V, 5 V
1.5 V, 3 V
40.9 mA
96 mA
90 dB
2.2 nV/sqrt Hz
VQFN-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
THS4513
Reel
Cut Tape
MouseReel
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.7 pA
Maximum Dual Supply Voltage: 2.5 V
Minimum Dual Supply Voltage: 1.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 24,100 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,73 € 12,73 €
10,05 € 100,50 €
9,38 € 234,50 €
8,65 € 865,00 €
Full Reel (Order in multiples of 250)
8,63 € 2.157,50 €
7,91 € 3.955,00 €
7,83 € 7.830,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,04 €
Min:
1