THS4509RGTT

Texas Instruments
595-THS4509RGTT
THS4509RGTT

Mfr.:

Description:
Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4509
1 Channel
3 GHz
6.6 kV/us
90 dB
96 mA
15.5 uA
4 mV
5.25 V
3 V
37.7 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: Texas Instruments
Development Kit: THS4509EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.3 W
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 24,100 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 714

Stock:
714 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,18 € 10,18 €
7,99 € 79,90 €
7,44 € 186,00 €
6,83 € 683,00 €
Full Reel (Order in multiples of 250)
6,54 € 1.635,00 €
6,28 € 3.140,00 €
6,17 € 6.170,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,21 €
Min:
1