THS3470REBR

Texas Instruments
595-THS3470REBR
THS3470REBR

Mfr.:

Description:
High Speed Operational Amplifiers 60V 100MHz 1A outp u t current high-spee

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
20,19 € 60.570,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
1 Channel
100 MHz
6.5 kV/us
67 dB
1.35 A
3 uA
800 uV
60 V, - 30 V, 30 VV
6 V, - 6 V
33 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-42
Reel
3 dB Bandwidth: 30 MHz
Amplifier Type: High Speed
Brand: Texas Instruments
Development Kit: THS3470REBEVM
en - Input Voltage Noise Density: 1.3 nV/sqrt Hz
In - Input Noise Current Density: 31 pA
Moisture Sensitive: Yes
Product: High Speed Operational Amplifier
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.