THS3215EVM

Texas Instruments
595-THS3215EVM
THS3215EVM

Mfr.:

Description:
Amplifier IC Development Tools THS3215 Evaluation M odule

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
205,44 € 205,44 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
High Speed Amplifiers
THS3215
6 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: THS3215
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS3215EVM Evaluation Module (EVM)

Texas Instruments THS3215EVM Evaluation Module (EVM) is a demonstration fixture for the THS3215. The THS3215 is a wideband differential DAC output amplifier. This evaluation module provides 50Ω input and output termination for easy evaluation with common 50Ω test equipment. The THS3215EVM enables performance evaluation of each individual sub-block within the device. The PCB also provides various flexible options to test the THS3215 as a complete system. The evaluation module provides placeholders that insert filters at different points within the system. This allows for a more realistic end-application evaluation.