THS3061D

Texas Instruments
595-THS3061D
THS3061D

Mfr.:

Description:
High Speed Operational Amplifiers Hi-Vltg Hi-Slew-Rate Current Feedback A A 595-THS3091DDAR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3061
1 Channel
300 MHz
7 kV/us
72 dB
145 mA
35 uA
700 uV
30 V
10 V
8.3 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: THS3061EVM
en - Input Voltage Noise Density: 2.6 nV/sqrt Hz
Pd - Power Dissipation: 1.05 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,82 € 18,82 €
15,04 € 150,40 €
14,10 € 352,50 €
13,61 € 1.020,75 €
12,56 € 3.768,00 €
12,26 € 6.436,50 €

Similar Product

Texas Instruments THS3091DDAR
Texas Instruments
High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback A 59 A 595-THS3091DDA