TDP0604RNQR

Texas Instruments
595-TDP0604RNQR
TDP0604RNQR

Mfr.:

Description:
Display Interface IC DP++ 6-Gbps HDMI 2.0 redriver  40-W TDP0604RNQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.639

Stock:
1.639 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,95 € 4,95 €
3,78 € 37,80 €
3,49 € 87,25 €
3,16 € 316,00 €
3,01 € 752,50 €
2,92 € 1.460,00 €
2,87 € 2.870,00 €
Full Reel (Order in multiples of 3000)
2,87 € 8.610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-40
TDP0604
Level Shifter Hybrid Redriver
3.6 V
3 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 6 Gb/s
Development Kit: TDP0604EVM
Interface Type: I2C
Operating Supply Voltage: 3 V to 3.6 V
Product: Redrivers
Product Type: Display Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDP0604 DP++ HDMI 2.0 Redriver

Texas Instruments TDP0604 DP++ HDMI 2.0 Redriver supports data rates up to 6Gbps. It is backward compatible with HDMI 1.4b. The high-speed differential inputs and outputs can be either AC-coupled or DC-coupled, which qualifies the TDP0604 to be used as a DP++ (Dual-Mode DisplayPort) to HDMI level shifter or HDMI redriver.