TDP0604IRNQT

Texas Instruments
595-TDP0604IRNQT
TDP0604IRNQT

Mfr.:

Description:
Display Interface IC DP++ 6-Gbps HDMI 2.0 redriver  40-W TDP0604IRNQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,23 € 7,23 €
5,57 € 55,70 €
5,16 € 129,00 €
4,70 € 470,00 €
Full Reel (Order in multiples of 250)
4,35 € 1.087,50 €
4,22 € 4.220,00 €
4,02 € 10.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-40
TDP0604
Level Shifter Hybrid Redriver
3.6 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 6 Gb/s
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: Redrivers
Product Type: Display Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDP0604 DP++ HDMI 2.0 Redriver

Texas Instruments TDP0604 DP++ HDMI 2.0 Redriver supports data rates up to 6Gbps. It is backward compatible with HDMI 1.4b. The high-speed differential inputs and outputs can be either AC-coupled or DC-coupled, which qualifies the TDP0604 to be used as a DP++ (Dual-Mode DisplayPort) to HDMI level shifter or HDMI redriver.