TDP0604IRNQR

Texas Instruments
595-TDP0604IRNQR
TDP0604IRNQR

Mfr.:

Description:
Display Interface IC DP++ 6-Gbps HDMI 2.0 redriver  40-W TDP0604IRNQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.458

Stock:
1.458 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1458 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,50 € 5,50 €
4,22 € 42,20 €
3,90 € 97,50 €
3,56 € 356,00 €
3,39 € 847,50 €
3,29 € 1.645,00 €
3,21 € 3.210,00 €
Full Reel (Order in multiples of 3000)
3,10 € 9.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-40
TDP0604
Level Shifter Hybrid Redriver
3.6 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 6 Gb/s
Development Kit: TDP0604EVM
Interface Type: I2C
Operating Supply Voltage: 3 V to 3.6 V
Product: Redrivers
Product Type: Display Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TDP0604 DP++ HDMI 2.0 Redriver

Texas Instruments TDP0604 DP++ HDMI 2.0 Redriver supports data rates up to 6Gbps. It is backward compatible with HDMI 1.4b. The high-speed differential inputs and outputs can be either AC-coupled or DC-coupled, which qualifies the TDP0604 to be used as a DP++ (Dual-Mode DisplayPort) to HDMI level shifter or HDMI redriver.