TDC1000QPWRQ1

Texas Instruments
595-TDC1000QPWRQ1
TDC1000QPWRQ1

Mfr.:

Description:
Analog Front End - AFE Automotive Ultrasoni c Sensing Analog Fr A 595-TDC1000QPWQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
TDC1000
Ultrasound
10 bit
2 S/s
2 Channel
Serial, SPI
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
AEC-Q100
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3 V, 5 V
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 5.5 V
Input Type: Single-Ended
Input Voltage: 5 V
Number of Converters: 1 Converter
Product Type: Analog Front End - AFE
Reference Type: External
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 403 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDC1000 Integrated Analog Front-End (AFE)

Texas Instruments TDC1000 Integrated Analog Front-End (AFE) is designed for ultrasonic sensing measurements of level, fluid identification/concentration, flow, and proximity/distance applications common in automotive, industrial, medical, and consumer markets. When paired with an MSP430/C2000 MCU, power, wireless, and source code, TI provides the complete ultrasonic sensing solution. TI's Ultrasonic AFE offers programmability and flexibility to accommodate a wide-range of applications and end equipment. The TDC1000 can be configured for multiple transmit pulses and frequencies, gain, and signal thresholds for use with a wide-range of transducer frequencies (31.25kHz to 4MHz) and Q-factors. Similarly, the programmability of the receive path allows ultrasonic waves to be detected over a wider range of distances/tank sizes and through various mediums.

In Stock: 1.353

Stock:
1.353 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,45 € 3,45 €
3,17 € 31,70 €
2,92 € 73,00 €
2,63 € 263,00 €
2,50 € 625,00 €
2,49 € 1.245,00 €
2,33 € 2.330,00 €
Full Reel (Order in multiples of 2500)
2,31 € 5.775,00 €
2,30 € 11.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.