TDA4APE4T5AANDRQ1

Texas Instruments
595-DA4APE4T5AANDRQ1
TDA4APE4T5AANDRQ1

Mfr.:

Description:
Processors - Application Specialised Automotive system-on -a-chip for L2 doma

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialised
SMD/SMT
FCBGA-1063
TDA4APE
Automotive
ARM Cortex A72, ARM Cortex R5F
4 Core, 16 Core
2 GHz
48 kB
32 kB
1.8 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Data RAM Size: 512 kB
Development Kit: J742S2XH01EVM
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, GPIO, I2C, SPI
Memory Type: SRAM
Number of I/Os: 155 I/O
Number of Timers/Counters: 30 Timer
Processor Series: Jacinto
Product Type: Processors - Application Specialized
Factory Pack Quantity: 250
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
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
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
135,08 € 33.770,00 €