TCAN3414DR

Texas Instruments
595-TCAN3414DR
TCAN3414DR

Mfr.:

Description:
CAN Interface IC 3.3-V CAN FD transce iver with shut-down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN3414
CAN FD Transceiver
SMD/SMT
SOIC-8
8 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
7 mA, 42 mA, 50 mA, 130 mA
With ESD Protection
Brand: Texas Instruments
Interface Type: CAN
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 60 mW
Product: Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 45 ns, 46 ns, 55 ns, 65 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 2500
Subcategory: Interface ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN341x 3.3V CAN FD Transceivers

Texas Instruments TCAN341x 3.3V CAN FD Transceivers are controller area network (CAN) FD transceivers compatible with the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.971
Expected 9/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,19 € 11,90 €
1,08 € 27,00 €
0,955 € 95,50 €
0,903 € 225,75 €
0,869 € 434,50 €
0,807 € 2.017,50 €
0,789 € 3.945,00 €