TCAN1046DMTRQ1

Texas Instruments
595-TCAN1046DMTRQ1
TCAN1046DMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive High Spee d Dual CAN Transcei

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.992
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,45 € 2,45 €
1,83 € 18,30 €
1,68 € 42,00 €
1,51 € 151,00 €
1,42 € 355,00 €
Full Reel (Order in multiples of 3000)
1,20 € 3.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1046
High Speed CAN FD Transceiver
SMD/SMT
VSON-14
8 Mb/s
2 Driver
2 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
170 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation Type: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 120 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 150 ns
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542399000
USHTS:
8542390090
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
TCAN1046-Q1 Fault-Protected CAN FD Transceiver

Texas Instruments TCAN1046-Q1 Fault-Protected CAN FD Transceiver is a dual high-speed controller area network (CAN) transceiver that meets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1046 supports classical CAN and CAN FD networks up to 8megabits per second (Mbps). The TCAN1046 has two CAN FD channels with independent supply, VCC1 and VCC2, and mode control, STB1 and STB2, pins allowing for true independent operation of each CAN channel. Operating each channel independently of one another is important in applications requiring redundancy or additional CAN FD channels to act as a backup in the event of a system failure. The Texas Instruments TCAN1046-Q1 includes many protection and diagnostic features, including thermal shutdown (TSD), TXD-dominant time-out (DTO), and bus fault protection up to ±58V.